Direct

LTC1262IS8#TR | |
|---|---|
DigiKey Part Number | LTC1262IS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1262IS8#TR |
Description | IC CONV DC/DC FLASH MEMORY 8SOIC |
Customer Reference | |
Detailed Description | - Converter, Programming Supply Voltage Regulator IC 1 Output 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1262IS8#TR Models |
Category | Voltage - Output 12V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Applications Converter, Programming Supply | Supplier Device Package 8-SO |
Voltage - Input 4.75V ~ 5.5V | Base Product Number |
Number of Outputs 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1262IS8#TRPBF | Analog Devices Inc. | 0 | LTC1262IS8#TRPBF-ND | 5,25058 € | Direct |


