


LTC1258CS8-5#TRPBF | |
|---|---|
DigiKey Part Number | LTC1258CS8-5#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1258CS8-5#TRPBF |
Description | IC VREF SERIES 0.15% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.15% 10 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1258CS8-5#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±0.15% | |
Temperature Coefficient | 40ppm/°C | |
Noise - 0.1Hz to 10Hz | 8µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 5.2V ~ 12.6V | |
Current - Supply | 8.5µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,00264 € | 10.006,60 € |
| Unit Price without VAT: | 4,00264 € |
|---|---|
| Unit Price with VAT: | 4,76314 € |

