
LTC1258CS8-2.5 | |
|---|---|
DigiKey Part Number | LTC1258CS8-2.5-ND |
Manufacturer | |
Manufacturer Product Number | LTC1258CS8-2.5 |
Description | IC VREF SERIES 2.5V 8SOIC |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.15% 10 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1258CS8-2.5 Models |
Category | Temperature Coefficient 40ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 8µVp-p |
Series | Voltage - Input 2.7V ~ 12.6V |
Packaging Tube | Current - Supply 8.5µA |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-SO |
Current - Output 10 mA | Base Product Number |
Tolerance ±0.15% |

