LTC1258CMS8-4.1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 85
Unit Price: 8,12000 €
Datasheet
Series Voltage Reference IC Fixed 4.096V V ±0.18% 10 mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1258CMS8-4.1

DigiKey Part Number
LTC1258CMS8-4.1-ND
Manufacturer
Manufacturer Product Number
LTC1258CMS8-4.1
Description
IC VREF SERIES 4.096V 8MSOP
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.18% 10 mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1258CMS8-4.1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
10 mA
Tolerance
±0.18%
Temperature Coefficient
60ppm/°C
Noise - 0.1Hz to 10Hz
8µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
4.296V ~ 12.6V
Current - Supply
8.5µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types