Direct

LTC1258CMS8-2.5#TR | |
|---|---|
DigiKey Part Number | LTC1258CMS8-2.5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1258CMS8-2.5#TR |
Description | IC VREF SERIES 2.5V 8MSOP |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.21% 10 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1258CMS8-2.5#TR Models |
Category | Temperature Coefficient 60ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 8µVp-p |
Series | Voltage - Input 2.7V ~ 12.6V |
Packaging Tape & Reel (TR) | Current - Supply 8.5µA |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-MSOP |
Current - Output 10 mA | Base Product Number |
Tolerance ±0.21% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1258CMS8-2.5#TRPBF | Analog Devices Inc. | 0 | 505-LTC1258CMS8-2.5#TRPBFCT-ND | 8,01000 € | Direct |


