Direct

LTC1257CS8 | |
|---|---|
DigiKey Part Number | LTC1257CS8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1257CS8 |
Description | IC DAC 12BIT 8-SO |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1257CS8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 12 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |


