Direct



LTC1257CN8 | |
|---|---|
DigiKey Part Number | LTC1257CN8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1257CN8 |
Description | IC DAC 12BIT 8-PDIP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1257CN8 Models |
Category | Package / Case 8-DIP (0.300", 7.62mm) |
Manufacturer Analog Devices Inc. | Supplier Device Package 8-PDIP |
Packaging Tube | Mounting Type Through Hole |
Part Status Discontinued at DigiKey | Base Product Number |
Number of Bits 12 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1257CN8#PBF | Analog Devices Inc. | 190 | 505-LTC1257CN8#PBF-ND | 14,12000 € | Direct |


