High-Side Gate Driver IC Non-Inverting 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High-Side Gate Driver IC Non-Inverting 8-PDIP
8 PDIP
Introducing Power by Linear

LTC1255IN8#PBF

DigiKey Part Number
LTC1255IN8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1255IN8#PBF
Description
IC GATE DRVR HIGH-SIDE 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
High-Side Gate Driver IC Non-Inverting 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC1255IN8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
9V ~ 24V
Manufacturer
Analog Devices Inc.
Logic Voltage - VIL, VIH
0.8V, 2V
Packaging
Tube
Input Type
Non-Inverting
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Through Hole
Driven Configuration
High-Side
Package / Case
8-DIP (0.300", 7.62mm)
Channel Type
Independent
Supplier Device Package
8-PDIP
Number of Drivers
2
Base Product Number
Gate Type
MOSFET (N-Channel)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
508,50780 €425,39 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,50780 €
Unit Price with VAT:10,12428 €