
LTC1250CS8#PBF | |
|---|---|
DigiKey Part Number | LTC1250CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1250CS8#PBF |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1250CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 3mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,60000 € | 10,60 € |
| 10 | 8,31900 € | 83,19 € |
| 25 | 7,74840 € | 193,71 € |
| 100 | 7,12220 € | 712,22 € |
| 300 | 6,77283 € | 2.031,85 € |
| 500 | 6,64362 € | 3.321,81 € |
| 1.000 | 6,49550 € | 6.495,50 € |
| Unit Price without VAT: | 10,60000 € |
|---|---|
| Unit Price with VAT: | 12,61400 € |

