Direct



LTC1250CN8 | |
|---|---|
DigiKey Part Number | LTC1250CN8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1250CN8 |
Description | IC OPAMP CHOPPER 1.5MHZ RRO 8DIP |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1250CN8 Models |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 3mA |
Packaging Tube | Voltage - Supply Span (Min) 4.75 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
Output Type Rail-to-Rail | Package / Case 8-DIP (0.300", 7.62mm) |
Slew Rate 10V/µs | Supplier Device Package 8-PDIP |
Gain Bandwidth Product 1.5 MHz | Base Product Number |
Current - Input Bias 50 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1250CN8#PBF | Analog Devices Inc. | 113 | LTC1250CN8#PBF-ND | 9,14000 € | Direct |


