LTC1235CN is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 51
Unit Price: 11,03000 €
Datasheet
Supervisor Open Drain, Open Drain 1 Channel 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1235CN

DigiKey Part Number
LTC1235CN-ND
Manufacturer
Manufacturer Product Number
LTC1235CN
Description
IC MPU SUPERVISORY CIRCUIT 16DIP
Customer Reference
Detailed Description
Supervisor Open Drain, Open Drain 1 Channel 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC1235CN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain, Open Drain
Manufacturer
Analog Devices Inc.
Reset
Active High/Active Low
Packaging
Tube
Reset Timeout
140ms Minimum
Part Status
Discontinued at DigiKey
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Through Hole
Type
Simple Reset/Power-On Reset
Package / Case
16-DIP (0.300", 7.62mm)
Number of Voltages Monitored
1
Supplier Device Package
16-PDIP
Voltage - Threshold
4.65V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1235CN#PBFAnalog Devices Inc.51LTC1235CN#PBF-ND11,03000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes