


LTC1232CS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC1232CS8#TRPBFTR-ND - Tape & Reel (TR) LTC1232CS8#TRPBFCT-ND - Cut Tape (CT) LTC1232CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1232CS8#TRPBF |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Open Drain 1 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1232CS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.37V, 4.62V | |
Output | Open Drain, Open Drain | |
Reset | Active High/Active Low | |
Reset Timeout | 250ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 € | 6,09 € |
| 10 | 4,69600 € | 46,96 € |
| 25 | 4,34760 € | 108,69 € |
| 100 | 3,96450 € | 396,45 € |
| 250 | 3,96332 € | 990,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,59020 € | 8.975,50 € |
| Unit Price without VAT: | 6,09000 € |
|---|---|
| Unit Price with VAT: | 7,24710 € |

