Direct

LTC1199LIMS8#TR | |
|---|---|
DigiKey Part Number | LTC1199LIMS8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1199LIMS8#TR |
Description | IC ADC 10BIT 8-MSOP |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1199LIMS8#TR Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 2.7V ~ 4V |
Number of Bits 10 | Voltage - Supply, Digital 2.7V ~ 4V |
Sampling Rate (Per Second) 210k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1, 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 8-MSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1199LIMS8#TRPBF | Analog Devices Inc. | 0 | LTC1199LIMS8#TRPBF-ND | 5,41142 € | Direct |


