
LTC1199LIMS8#PBF | |
|---|---|
DigiKey Part Number | LTC1199LIMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1199LIMS8#PBF |
Description | IC ADC 10BIT 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1199LIMS8#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 4V |
Number of Bits 10 | Voltage - Supply, Digital 2.7V ~ 4V |
Sampling Rate (Per Second) 210k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1, 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 8-MSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,14000 € | 9,14 € |
| 10 | 7,14800 € | 71,48 € |
| 50 | 6,34660 € | 317,33 € |
| 100 | 6,09840 € | 609,84 € |
| 250 | 5,83644 € | 1.459,11 € |
| 500 | 5,67854 € | 2.839,27 € |
| 1.000 | 5,54860 € | 5.548,60 € |
| Unit Price without VAT: | 9,14000 € |
|---|---|
| Unit Price with VAT: | 10,87660 € |

