
LTC1199IMS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC1199IMS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1199IMS8#TRPBF |
Description | IC ADC 10BIT 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1199IMS8#TRPBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Active | Voltage - Supply, Analog 4V ~ 6V |
Number of Bits 10 | Voltage - Supply, Digital 4V ~ 6V |
Sampling Rate (Per Second) 450k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1, 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 8-MSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,41142 € | 13.528,55 € |
| Unit Price without VAT: | 5,41142 € |
|---|---|
| Unit Price with VAT: | 6,43959 € |

