LTC1198-1ACS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 8,55690 €
Datasheet

Similar


Texas Instruments
In Stock: 131
Unit Price: 3,24000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,46402 €
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1198-1ACS8#TR

DigiKey Part Number
LTC1198-1ACS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1198-1ACS8#TR
Description
IC ADC 8BIT 750KHZ SHUTDWN 8SOIC
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1198-1ACS8#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Number of Bits
8
Sampling Rate (Per Second)
750k
Number of Inputs
1, 2
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 6V
Voltage - Supply, Digital
2.7V ~ 6V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types