
LTC1197LCS8#PBF | |
|---|---|
DigiKey Part Number | LTC1197LCS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1197LCS8#PBF |
Description | IC ADC 10BIT 8-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1197LCS8#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 4V |
Number of Bits 10 | Voltage - Supply, Digital 2.7V ~ 4V |
Sampling Rate (Per Second) 250k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 8-SO |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,54000 € | 7,54 € |
| 10 | 5,85200 € | 58,52 € |
| 25 | 5,43040 € | 135,76 € |
| 100 | 4,96720 € | 496,72 € |
| 300 | 4,70863 € | 1.412,59 € |
| 500 | 4,61308 € | 2.306,54 € |
| 1.000 | 4,50351 € | 4.503,51 € |
| Unit Price without VAT: | 7,54000 € |
|---|---|
| Unit Price with VAT: | 8,97260 € |

