Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LTC1196-2ACS8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1196-2ACS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1196-2ACS8#PBF |
Description | IC ADC 8BIT 8-SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1196-2ACS8#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 6V |
Number of Bits 8 | Voltage - Supply, Digital 2.7V ~ 6V |
Sampling Rate (Per Second) 1M | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type Differential | Supplier Device Package 8-SO |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1196-1ACS8#PBF | Analog Devices Inc. | 105 | 505-LTC1196-1ACS8#PBF-ND | 13,73000 € | Parametric Equivalent |
| LTC1196-1BCS8#PBF | Analog Devices Inc. | 0 | 505-LTC1196-1BCS8#PBF-ND | 7,77650 € | Parametric Equivalent |
| LTC1196-2BCS8#PBF | Analog Devices Inc. | 264 | LTC1196-2BCS8#PBF-ND | 8,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,81920 € | 681,92 € |
| Unit Price without VAT: | 6,81920 € |
|---|---|
| Unit Price with VAT: | 8,11485 € |


