
LTC1165CS8 | |
|---|---|
DigiKey Part Number | LTC1165CS8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1165CS8 |
Description | IC GATE DRVR HIGH-SIDE 8SOIC |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Inverting 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1165CS8 Models |
Category | Gate Type MOSFET (N-Channel) |
Manufacturer Analog Devices Inc. | Voltage - Supply 1.8V ~ 6V |
Packaging Tube | Input Type Inverting |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Driven Configuration High-Side | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel Type Independent | Supplier Device Package 8-SO |
Number of Drivers 3 | Base Product Number |

