Direct

LTC1164CSW | |
|---|---|
DigiKey Part Number | LTC1164CSW-ND |
Manufacturer | |
Manufacturer Product Number | LTC1164CSW |
Description | IC FILTER BUILDING BLOCK 24-SOIC |
Customer Reference | |
Detailed Description | Filter IC Universal Switched Capacitor 8th Order 20kHz 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LTC1164CSW Models |
Category | Filter Order 8th |
Manufacturer Analog Devices Inc. | Voltage - Supply ±2.37V ~ 8V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Filter Type Universal Switched Capacitor | Supplier Device Package 24-SOIC |
Frequency - Cutoff or Center 20kHz | Base Product Number |
Number of Filters 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1164CSW#PBF | Analog Devices Inc. | 64 | LTC1164CSW#PBF-ND | 26,28000 € | Direct |


