Filter IC Universal Switched Capacitor 8th Order 20kHz 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1164ACN#PBF

DigiKey Part Number
LTC1164ACN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1164ACN#PBF
Description
IC FILTER 20KHZ UNIV SWTCH 24DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Filter IC Universal Switched Capacitor 8th Order 20kHz 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC1164ACN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Filter Type
Universal Switched Capacitor
Frequency - Cutoff or Center
20kHz
Number of Filters
4
Filter Order
8th
Voltage - Supply
±2.37V ~ 8V
Mounting Type
Through Hole
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1523,92000 €358,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,92000 €
Unit Price with VAT:28,46480 €