Direct

LTC1164-7CSW | |
|---|---|
DigiKey Part Number | LTC1164-7CSW-ND |
Manufacturer | |
Manufacturer Product Number | LTC1164-7CSW |
Description | IC FILTR 8TH ORDR LOWPASS 16SOIC |
Customer Reference | |
Detailed Description | Filter IC Linear Phase, Low Pass Switched Capacitor 8th Order 100kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1164-7CSW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Filter Type | Linear Phase, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 100kHz | |
Number of Filters | 1 | |
Filter Order | 8th | |
Voltage - Supply | 4.75V ~ 16V, ±2.375V ~ 8V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |


