Direct



LTC1164-7CN | |
|---|---|
DigiKey Part Number | LTC1164-7CN-ND |
Manufacturer | |
Manufacturer Product Number | LTC1164-7CN |
Description | IC FILTR 8TH ORDER LOWPASS 14DIP |
Customer Reference | |
Detailed Description | Filter IC Linear Phase, Low Pass Switched Capacitor 8th Order 100kHz 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1164-7CN Models |
Category | Filter Order 8th |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75V ~ 16V, ±2.375V ~ 8V |
Packaging Tube | Mounting Type Through Hole |
Part Status Discontinued at DigiKey | Package / Case 14-DIP (0.300", 7.62mm) |
Filter Type Linear Phase, Low Pass Switched Capacitor | Supplier Device Package 14-PDIP |
Frequency - Cutoff or Center 100kHz | Base Product Number |
Number of Filters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1164-7CN#PBF | Analog Devices Inc. | 0 | LTC1164-7CN#PBF-ND | 24,69760 € | Direct |


