Filter IC Elliptic or Bessel Low Pass 8th Order 30kHz 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1164-6CSW#TRPBF

DigiKey Part Number
LTC1164-6CSW#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1164-6CSW#TRPBF
Description
IC FILTER 30KHZ ELLIPTIC 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Filter IC Elliptic or Bessel Low Pass 8th Order 30kHz 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1164-6CSW#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Order
8th
Manufacturer
Analog Devices Inc.
Voltage - Supply
4.75V ~ 16V, ±2.375V ~ 8V
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SOIC (0.295", 7.50mm Width)
Filter Type
Elliptic or Bessel Low Pass
Supplier Device Package
16-SO
Frequency - Cutoff or Center
30kHz
Base Product Number
Number of Filters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00029,38440 €29.384,40 €
Manufacturers Standard Package
Unit Price without VAT:29,38440 €
Unit Price with VAT:34,96744 €