


LTC1163CS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC1163CS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1163CS8#TRPBF |
Description | IC GATE DRVR HIGH-SIDE 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1163CS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Independent | |
Number of Drivers | 3 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 1.8V ~ 6V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,68106 € | 14.202,65 € |
| Unit Price without VAT: | 5,68106 € |
|---|---|
| Unit Price with VAT: | 6,76046 € |

