


LTC1163CN8 | |
|---|---|
DigiKey Part Number | LTC1163CN8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1163CN8 |
Description | IC GATE DRVR HIGH-SIDE 8DIP |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1163CN8 Models |
Category | Voltage - Supply 1.8V ~ 6V |
Manufacturer Analog Devices Inc. | Input Type Non-Inverting |
Packaging Tube | Mounting Type Through Hole |
Part Status Discontinued at DigiKey | Package / Case 8-DIP (0.300", 7.62mm) |
DigiKey Programmable Not Verified | Supplier Device Package 8-PDIP |
Driven Configuration High-Side | Base Product Number |
Number of Drivers 3 |

