



LTC1163CN8#PBF | |
|---|---|
DigiKey Part Number | LTC1163CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1163CN8#PBF |
Description | IC GATE DRVR HIGH-SIDE 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1163CN8#PBF Models |
Category | Gate Type MOSFET (N-Channel) |
Manufacturer Analog Devices Inc. | Voltage - Supply 1.8V ~ 6V |
Packaging Tube | Input Type Non-Inverting |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Driven Configuration High-Side | Package / Case 8-DIP (0.300", 7.62mm) |
Channel Type Independent | Supplier Device Package 8-PDIP |
Number of Drivers 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2813P | Rochester Electronics, LLC | 26.583 | 2156-TPS2813P-ND | 2,32873 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,06040 € | 606,04 € |
| Unit Price without VAT: | 6,06040 € |
|---|---|
| Unit Price with VAT: | 7,21188 € |


