LTC1159CS is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 5
Unit Price: 15,49000 €
Datasheet
Buck Regulator Positive or Negative Output Step-Down DC-DC Controller IC 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1159CS

DigiKey Part Number
LTC1159CS-ND
Manufacturer
Manufacturer Product Number
LTC1159CS
Description
IC REG CTRLR BUCK 16SOIC
Customer Reference
Detailed Description
Buck Regulator Positive or Negative Output Step-Down DC-DC Controller IC 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1159CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
Up to 250kHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
100%
Packaging
Tube
Synchronous Rectifier
Yes
Part Status
Discontinued at DigiKey
Clock Sync
No
Output Type
Transistor Driver
Control Features
Current Limit, Enable
Function
Step-Down
Operating Temperature
0°C ~ 70°C (TA)
Output Configuration
Positive or Negative
Mounting Type
Surface Mount
Topology
Buck
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
16-SO
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
4V ~ 40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1159CS#PBFAnalog Devices Inc.5LTC1159CS#PBF-ND15,49000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types