Buck Regulator Positive or Negative Output Step-Down DC-DC Controller IC 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive or Negative Output Step-Down DC-DC Controller IC 20-SSOP
Introducing Power by Linear

LTC1159CG-5#PBF

DigiKey Part Number
505-LTC1159CG-5#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1159CG-5#PBF
Description
IC REG CTRLR BUCK 20SSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive or Negative Output Step-Down DC-DC Controller IC 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1159CG-5#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
Up to 250kHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
100%
Packaging
Tube
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Current Limit, Enable
Function
Step-Down
Operating Temperature
0°C ~ 70°C (TA)
Output Configuration
Positive or Negative
Mounting Type
Surface Mount
Topology
Buck
Package / Case
20-SSOP (0.209", 5.30mm Width)
Number of Outputs
1
Supplier Device Package
20-SSOP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
4V ~ 40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6612,14424 €801,52 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,14424 €
Unit Price with VAT:14,45165 €