Direct

LTC1157CS8 | |
|---|---|
DigiKey Part Number | LTC1157CS8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1157CS8 |
Description | IC GATE DRVR HI/LOW SIDE 8SOIC |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1157CS8 Models |
Category | Voltage - Supply 3.3V ~ 5V |
Manufacturer Analog Devices Inc. | Input Type Non-Inverting |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 8-SOIC (0.154", 3.90mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 8-SO |
Driven Configuration High-Side, Low-Side | Base Product Number |
Number of Drivers 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1157CS8#PBF | Analog Devices Inc. | 198 | LTC1157CS8#PBF-ND | 8,86000 € | Direct |


