Direct



LTC1157CN8 | |
|---|---|
DigiKey Part Number | LTC1157CN8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1157CN8 |
Description | IC GATE DRVR HI/LOW SIDE 8DIP |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1157CN8 Models |
Category | Gate Type MOSFET (N-Channel) |
Manufacturer Analog Devices Inc. | Voltage - Supply 3.3V ~ 5V |
Packaging Tube | Input Type Non-Inverting |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Driven Configuration High-Side, Low-Side | Package / Case 8-DIP (0.300", 7.62mm) |
Channel Type Independent | Supplier Device Package 8-PDIP |
Number of Drivers 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1157CN8#PBF | Analog Devices Inc. | 81 | LTC1157CN8#PBF-ND | 8,30000 € | Direct |


