Direct

LTC1153IS8 | |
|---|---|
DigiKey Part Number | LTC1153IS8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1153IS8 |
Description | IC ELECTR CIRCUIT BREAKER 8-SOIC |
Customer Reference | |
Detailed Description | Overvoltage Protection, Circuit Breaker PMIC 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1153IS8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Overvoltage Protection, Circuit Breaker | |
Current - Supply | 180µA | |
Voltage - Supply | 4.5V ~ 18V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |


