


LTC1153CS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC1153CS8#TRPBFTR-ND - Tape & Reel (TR) LTC1153CS8#TRPBFCT-ND - Cut Tape (CT) LTC1153CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1153CS8#TRPBF |
Description | IC ELECTR CIRCUIT BREAKER 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage Protection, Circuit Breaker PMIC 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1153CS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Overvoltage Protection, Circuit Breaker | |
Current - Supply | 180µA | |
Voltage - Supply | 4.5V ~ 18V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,43000 € | 7,43 € |
| 10 | 5,76800 € | 57,68 € |
| 25 | 5,35240 € | 133,81 € |
| 100 | 4,93770 € | 493,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,45470 € | 11.136,75 € |
| Unit Price without VAT: | 7,43000 € |
|---|---|
| Unit Price with VAT: | 8,84170 € |

