Overvoltage Protection, Circuit Breaker PMIC 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Overvoltage Protection, Circuit Breaker PMIC 8-SO
Introducing Power by Linear

LTC1153CS8#PBF

DigiKey Part Number
LTC1153CS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1153CS8#PBF
Description
IC ELECTR CIRCUIT BREAKER 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Overvoltage Protection, Circuit Breaker PMIC 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1153CS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Applications
Overvoltage Protection, Circuit Breaker
Current - Supply
180µA
Voltage - Supply
4.5V ~ 18V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 438
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,65000 €7,65 €
105,94100 €59,41 €
255,51320 €137,83 €
1005,04260 €504,26 €
3004,78030 €1.434,09 €
5004,68332 €2.341,66 €
1.0004,57211 €4.572,11 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,65000 €
Unit Price with VAT:9,10350 €