LTC1152IS8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 738
Unit Price: 13,97000 €
Datasheet
Chopper (Zero-Drift) Amplifier 1 Circuit Rail-to-Rail 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1152IS8

DigiKey Part Number
LTC1152IS8-ND
Manufacturer
Manufacturer Product Number
LTC1152IS8
Description
IC OPAMP CHOPPER 700KHZ RRO 8SO
Customer Reference
Detailed Description
Chopper (Zero-Drift) Amplifier 1 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1152IS8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.5V/µs
Gain Bandwidth Product
700 kHz
Current - Input Bias
10 pA
Voltage - Input Offset
1 µV
Current - Supply
2.2mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
14 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types