LTC1152IN8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 56
Unit Price: 11,94000 €
Datasheet
Chopper (Zero-Drift) Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Chopper (Zero-Drift) Amplifier 1 Circuit Rail-to-Rail 8-PDIP
8 PDIP

LTC1152IN8

DigiKey Part Number
LTC1152IN8-ND
Manufacturer
Manufacturer Product Number
LTC1152IN8
Description
IC OPAMP CHOPPER 700KHZ RRO 8DIP
Customer Reference
Detailed Description
Chopper (Zero-Drift) Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC1152IN8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.5V/µs
Gain Bandwidth Product
700 kHz
Current - Input Bias
10 pA
Voltage - Input Offset
1 µV
Current - Supply
2.2mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
14 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes