


LTC1152CN8#PBF | |
|---|---|
DigiKey Part Number | LTC1152CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1152CN8#PBF |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1152CN8#PBF Models |
Category | Current - Input Bias 10 pA |
Mfr | Voltage - Input Offset 1 µV |
Series | Current - Supply 2.2mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 14 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
Output Type Rail-to-Rail | Package / Case 8-DIP (0.300", 7.62mm) |
Slew Rate 0.5V/µs | Supplier Device Package 8-PDIP |
Gain Bandwidth Product 700 kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,41000 € | 10,41 € |
| 10 | 8,17200 € | 81,72 € |
| 50 | 7,27400 € | 363,70 € |
| 100 | 6,99580 € | 699,58 € |
| 250 | 6,70220 € | 1.675,55 € |
| 500 | 6,52532 € | 3.262,66 € |
| 1.000 | 6,37967 € | 6.379,67 € |
| Unit Price without VAT: | 10,41000 € |
|---|---|
| Unit Price with VAT: | 12,38790 € |


