
LTC1151CSW#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1151CSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1151CSW#PBF |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 16SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1151CSW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 2.5V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 15 pA | |
Voltage - Input Offset | 0.5 µV | |
Current - Supply | 900µA (x2 Channels) | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,73000 € | 20,73 € |
| 10 | 16,64700 € | 166,47 € |
| 47 | 15,06043 € | 707,84 € |
| 141 | 14,28667 € | 2.014,42 € |
| 282 | 13,90784 € | 3.922,01 € |
| 517 | 13,63191 € | 7.047,70 € |
| Unit Price without VAT: | 20,73000 € |
|---|---|
| Unit Price with VAT: | 24,66870 € |

