Direct

LTC1148HVCS | |
|---|---|
DigiKey Part Number | LTC1148HVCS-ND |
Manufacturer | |
Manufacturer Product Number | LTC1148HVCS |
Description | IC REG CTRLR BUCK 14SOIC |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1148HVCS Models |
Category | Frequency - Switching Up to 250kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 100% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable |
Function Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 14-SO |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3.5V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1148HVCS#PBF | Analog Devices Inc. | 40 | LTC1148HVCS#PBF-ND | 15,04000 € | Direct |


