Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-PDIP
14 PDIP Pins
Introducing Power by Linear

LTC1148HVCN#PBF

DigiKey Part Number
LTC1148HVCN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1148HVCN#PBF
Description
IC REG CTRLR BUCK 14DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC1148HVCN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3.5V ~ 20V
Frequency - Switching
Up to 250kHz
Duty Cycle (Max)
100%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5010,08960 €504,48 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,08960 €
Unit Price with VAT:12,00662 €