LTC1148CN-5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 9,82540 €
Datasheet
Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-PDIP
14 PDIP Pins

LTC1148CN-5

DigiKey Part Number
LTC1148CN-5-ND
Manufacturer
Manufacturer Product Number
LTC1148CN-5
Description
IC REG CTRLR BUCK 14DIP
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC1148CN-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
Up to 250kHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
100%
Packaging
Tube
Synchronous Rectifier
Yes
Part Status
Discontinued at DigiKey
Clock Sync
No
Output Type
Transistor Driver
Control Features
Current Limit, Enable
Function
Step-Down
Operating Temperature
0°C ~ 70°C (TA)
Output Configuration
Positive
Mounting Type
Through Hole
Topology
Buck
Package / Case
14-DIP (0.300", 7.62mm)
Number of Outputs
1
Supplier Device Package
14-PDIP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
3.5V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1148CN-5#PBFAnalog Devices Inc.0LTC1148CN-5#PBF-ND9,82540 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes