


LTC1147LCS8#PBF | |
|---|---|
DigiKey Part Number | LTC1147LCS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1147LCS8#PBF |
Description | IC REG CTRLR BUCK 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1147LCS8#PBF Models |
Category | Voltage - Supply (Vcc/Vdd) 3.5V ~ 14V |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 100% |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable |
Function Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SO |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 € | 9,87 € |
| 10 | 7,72600 € | 77,26 € |
| 25 | 7,19160 € | 179,79 € |
| 100 | 6,60450 € | 660,45 € |
| 300 | 6,27697 € | 1.883,09 € |
| 500 | 6,15592 € | 3.077,96 € |
| 1.000 | 6,01705 € | 6.017,05 € |
| Unit Price without VAT: | 9,87000 € |
|---|---|
| Unit Price with VAT: | 11,74530 € |

