Direct

LTC1147IS8-5 | |
|---|---|
DigiKey Part Number | LTC1147IS8-5-ND |
Manufacturer | |
Manufacturer Product Number | LTC1147IS8-5 |
Description | IC REG CTRLR BUCK 8SOIC |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1147IS8-5 Models |
Category | Voltage - Supply (Vcc/Vdd) 3.5V ~ 14V |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 100% |
Packaging Tube | Synchronous Rectifier No |
Part Status Discontinued at DigiKey | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SO |
Output Phases 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1147IS8-5#PBF | Analog Devices Inc. | 0 | 505-LTC1147IS8-5#PBF-ND | 7,05890 € | Direct |


