
LTC1145ACN | |
|---|---|
DigiKey Part Number | LTC1145ACN-ND |
Manufacturer | |
Manufacturer Product Number | LTC1145ACN |
Description | DIGITAL ISOLATOR 3KV 1CH 18-DIP |
Customer Reference | |
Detailed Description | Digital Isolator 3000Vrms 1 Channel 200kHz CMTI 18-DIP (0.300", 7.62mm), 12 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | - | |
Type | - | |
Isolated Power | - | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Channel Type | - | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | - | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 18-PDIP | |
Base Product Number |

