Direct
Similar

LTC1143CS | |
|---|---|
DigiKey Part Number | LTC1143CS-ND |
Manufacturer | |
Manufacturer Product Number | LTC1143CS |
Description | IC REG CTRLR BUCK/BCK-BST 16SOIC |
Customer Reference | |
Detailed Description | Buck, Buck-Boost Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1143CS Models |
Category | Frequency - Switching Up to 400kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 100% |
Packaging Tube | Synchronous Rectifier No |
Part Status Discontinued at DigiKey | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable |
Function Step-Down, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck, Buck-Boost | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Outputs 2 | Supplier Device Package 16-SO |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4V ~ 14V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1143CS#PBF | Analog Devices Inc. | 0 | 505-LTC1143CS#PBF-ND | 9,18020 € | Direct |
| LTC1143LCS#PBF | Analog Devices Inc. | 0 | 505-LTC1143LCS#PBF-ND | 9,61900 € | Similar |


