Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1142LCG-ADJ

DigiKey Part Number
LTC1142LCG-ADJ-ND
Manufacturer
Manufacturer Product Number
LTC1142LCG-ADJ
Description
IC REG CTRLR BUCK 28SSOP
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1142LCG-ADJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
Up to 250kHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
100%
Packaging
Tube
Synchronous Rectifier
Yes
Part Status
Discontinued at DigiKey
Clock Sync
No
Output Type
Transistor Driver
Control Features
Current Limit, Enable
Function
Step-Down
Operating Temperature
0°C ~ 70°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
28-SSOP (0.209", 5.30mm Width)
Number of Outputs
2
Supplier Device Package
28-SSOP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
3.5V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types