Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-SSOP
Introducing Power by Linear

LTC1142HVCG#TRPBF

DigiKey Part Number
LTC1142HVCG#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1142HVCG#TRPBF
Description
IC REG CTRLR BUCK 28SSOP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1142HVCG#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
Up to 250kHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
100%
Packaging
Tape & Reel (TR)
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Current Limit, Enable
Function
Step-Down
Operating Temperature
0°C ~ 70°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
28-SSOP (0.209", 5.30mm Width)
Number of Outputs
2
Supplier Device Package
28-SSOP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
3.5V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.00012,40834 €24.816,68 €
Manufacturers Standard Package
Unit Price without VAT:12,40834 €
Unit Price with VAT:14,76592 €