Direct

LTC1142HVCG-ADJ#TR | |
|---|---|
DigiKey Part Number | LTC1142HVCG-ADJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1142HVCG-ADJ#TR |
Description | IC REG CTRLR BUCK 28SSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1142HVCG-ADJ#TR Models |
Category | Frequency - Switching Up to 250kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 100% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Discontinued at DigiKey | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable |
Function Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Outputs 2 | Supplier Device Package 28-SSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1142HVCG-ADJ#TRPBF | Analog Devices Inc. | 0 | LTC1142HVCG-ADJ#TRPBF-ND | 12,40834 € | Direct |


