Direct

LTC1100CSW | |
|---|---|
DigiKey Part Number | LTC1100CSW-ND |
Manufacturer | |
Manufacturer Product Number | LTC1100CSW |
Description | IC OPAMP CHOPPER 18KHZ 16SO |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1100CSW Models |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 2.4mA |
Series | Voltage - Supply Span (Min) 5 V |
Packaging Tube | Voltage - Supply Span (Max) 16 V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Gain Bandwidth Product 18 kHz | Supplier Device Package 16-SO |
Current - Input Bias 2.5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1100CSW#PBF | Analog Devices Inc. | 43 | LTC1100CSW#PBF-ND | 20,17000 € | Direct |


