Direct

LTC1100CSW#TR | |
|---|---|
DigiKey Part Number | LTC1100CSW#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1100CSW#TR |
Description | IC OPAMP CHOPPER 18KHZ 16SO |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1100CSW#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 18 kHz | |
Current - Input Bias | 2.5 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 2.4mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |


